- 首页 ›
- All Products›
- MCP19035T-BAAAE/MF
MCP19035T-BAAAE/MF
Microchip Technology
MCP19035 Buck Tape & Reel (TR) e3 DC to DC switching controller 20A 0.5mm 4.5V~30V 600kHz
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
MCP19035 Buck Tape & Reel (TR) e3 DC to DC switching controller 20A 0.5mm 4.5V~30V 600kHz
Search Keywords: MCP19035TBAAAEMF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:MCP19035T-BAAAE/MF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
16
可以发货
缺货数量的起订量:
825
6 Weeks
可以发货
6/29/26
PRICE (USD)
数量
Unit Price
1
$4.268
825
$3.880
1,650
$2.050
2,475
$1.440
3,300 +
$1.420
Click for Quote
Log in
解锁特价