- 首页 ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2322-12GSLR1
2322-12GSLR1
Johanson Manufacturing / Knowles
Cera-Trim Variable Capacitor - 2.5 to 10pF - 250 WVDC - Q:1000@100MHz - RoHS - Tape&Reel
附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
Cera-Trim Variable Capacitor - 2.5 to 10pF - 250 WVDC - Q:1000@100MHz - RoHS - Tape&Reel
Search Keywords: 232212GSLR1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Johanson Manufacturing / Knowles
-
部件编号:2322-12GSLR1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
125
9 Weeks
可以发货
8/10/26