- 首页 ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2320-1SL
2320-1SL
Johanson Manufacturing / Knowles
Cera-Trim Variable Capacitor - 1 to 5pF - 250 WVDC - Q:1000@100MHz - RoHS - Bulk
附件 Notify Me
不符合 RoHS 规定
Bulk 包装
描述
+
Cera-Trim Variable Capacitor - 1 to 5pF - 250 WVDC - Q:1000@100MHz - RoHS - Bulk
Search Keywords: 23201SL
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Johanson Manufacturing / Knowles
-
部件编号:2320-1SL
-
计量单位:Per Each
-
RoHS:No
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
供应商标准包装:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
9 Weeks
可以发货
7/23/26