- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- MS3110E10-6P
MS3110E10-6P
ITT CANNON
Conn Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
产品说明书 附件
符合 RoHS 规定
Discontinued
Certificate of Compliance Guarantee
描述
+
Conn Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
Search Keywords: MS3110E106P
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:MS3110E10-6P
-
Alias/AKA:045502-0001-MS
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Miniature Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Shell Size / Insert Arrangement:10-6
-
Number of Contacts:6
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:7.5 A
-
Maximum Voltage Rating:850,600 VDC|VAC
产品指南
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.