help desk software
Image is representational - see mfr. specs

AML22CBW2AB

Honeywell

BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Alt - Silver - Green LED - 15 Vdc - QC/Solder

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Alt - Silver - Green LED - 15 Vdc - QC/Solder
Product Highlights:
  • Identical to AML21 switches, except furnished with high efficiency LED display.
  • Rectangular LED s are flush with button surface, providing wide angle indication.
  • Optional diode protection for LED s.
  • 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
  • UL recognized, CSA certified.
  • LED circuit independent of switch circuit.
Search Keywords: AML22CBW2AB
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Honeywell
  • 部件编号:
    AML22CBW2AB
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Square Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
31 Weeks 可以发货 6/29/26
缺货订单
PRICE (USD)
数量
Unit Price
25
$168.74
50
$89.33
75
$62.86
100 +
$61.61
Click for Quote
Log in 解锁特价