Image is representational - see mfr. specs

MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosur ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosure, Corrosion Resistant Leaf Lever Actuator with Elastomer Spacer and Wobblefram Actuator Seal, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes with Accept Pins or Screws, UL, CSA
Search Keywords: 1HS41
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Honeywell
  • 部件编号:
    1HS41
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Leaf Lever
  • Contact Rating @ Voltage:
    25@28VDC A
  • Maximum Movement Differential:
    2.54 mm
  • Operating Force:
    5.56 N
  • Termination Style:
    Screw
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
已订购:
25   可以发货 6/11/26
缺货数量的起订量:
3
28 Weeks 可以发货 12/8/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$1,120.69
3
$1,117.89
5
$710.19
8
$468.53
10 +
$459.16
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!