- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SMCC-202J-31
描述
+
Ferrite Core Leaded Inductor - Fixed Choke Coil - 2000μH ±5% - Q: 40 - DCR: 32.1 - 80mA - Tape&Reel Radial
Search Keywords: SMCC202J31
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Fastron
-
部件编号:SMCC-202J-31
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
8 Weeks
可以发货
6/22/26
PRICE (USD)
数量
Unit Price
100
$0.2740
1,000
$0.2159
2,500
$0.2065
5,000
$0.2036
7,500
$0.1952
25,000
$0.1875
50,000 +
$0.1870
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments