- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0603FLP-150M-04
描述
+
Semi-Shielded Chip Inductor - 15μH ±20% - 160mA - DCR: 3.350Ω
Search Keywords: 0603FLP150M04
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Fastron
-
部件编号:0603FLP-150M-04
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1500
多个:
1500
7 Weeks
可以发货
7/27/26
PRICE (USD)
数量
Unit Price
1,500
$0.2362
3,000
$0.2259
6,000
$0.2196
7,500
$0.2136
10,500
$0.2104
25,500
$0.2051
51,000 +
$0.2021
Click for Quote
Log in
解锁特价