help desk software
Image is representational - see mfr. specs

S05K35GS2

Epcos

Varistor - 35VAC / 45VDC Voltage Rating - 56V Varistor Voltage - 100 A Surge Current - 1.1 J Surge Energy - Disc Package - Thr ...

+ see all

附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Varistor - 35VAC / 45VDC Voltage Rating - 56V Varistor Voltage - 100 A Surge Current - 1.1 J Surge Energy - Disc Package - Through Hole.
Search Keywords: S05K35GS2
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Epcos
  • 部件编号:
    S05K35GS2
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    56 V
  • Clamping Voltage:
    110 V
  • Clamping Current:
    1 A
  • Mounting:
    Through Hole
  • Dimension:
    3.7 x 10 x 7 mm
  • Maximum AC Voltage Rating:
    35 V
  • Maximum DC Voltage Rating:
    45 V
  • Maximum Surge Current:
    100 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 64,900
可立即发货
9 Weeks 可以发货 1/21/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$0.570
25
$0.542
100
$0.459
500
$0.266
1,000
$0.133
5,000
$0.126
10,000
$0.120
30,000 +
$0.114
Click for Quote
Log in 解锁特价