- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 61-1120.0
描述
+
Actuator - Ø 16 mm - 18 mm x 18 mm - Illuminated - Square - Black - Plastic - Momentary
Search Keywords: 6111200
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EAO
-
部件编号:61-1120.0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
8 Weeks
可以发货
7/30/26
PRICE (USD)
数量
Unit Price
5
$21.62
25
$14.86
50
$13.89
100
$13.50
250
$12.96
500
$12.82
1,000 +
$12.79
Click for Quote
Log in
解锁特价