- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 320.21E114
描述
+
Switch Tactile - SPST-N.O. - Button - 0.025A - 50VDC - 1.32N - PC Pins - Thru-Hole.
Search Keywords: 32021E114
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:E-Switch
-
部件编号:320.21E114
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
供应商标准包装:
1 -
Dimension:22 x 12.4 x 12 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.32 N
-
Contact Rating @ Voltage:0.025@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
9 Weeks
可以发货
7/7/26
Possible Replacement
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Rectangular Button Actuator - Blue Cap - Non-Illuminated - PC Pin - Through Hole.
有存货:
132
起订量:
54