- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTSC2412
MMBTSC2412
Diotec Semiconductors
BJT - SOT-363 - 50V - 150mA - NPN - 0.15W - 150°C
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
BJT - SOT-363 - 50V - 150mA - NPN - 0.15W - 150°C
Search Keywords: MMBTSC2412
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:MMBTSC2412
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
8 Weeks
可以发货
6/22/26
PRICE (USD)
数量
Unit Price
3,000
$0.0271
9,000
$0.0214
27,000
$0.0204
51,000
$0.0201
102,000
$0.0193
150,000
$0.0184
252,000
$0.0176
501,000 +
$0.0176
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments