help desk software
Image is representational - see mfr. specs

Miniature Microswitch - Premium - Changeover - 250VAC - 16A

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Miniature Microswitch - Premium - Changeover - 250VAC - 16A
Search Keywords: 83161344
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Crouzet Control
  • 部件编号:
    83161344
  • Alias/AKA:
    831613C3.0
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1
可立即发货 You may purchase in-stock quantity up to 1
库存数量的起订量:
10
Available in less than min:
1
缺货数量的起订量:
250
3 Weeks 可以发货 12/12/25
添加到购物车
PRICE (USD)
数量
Unit Price
1
$4.818
10
$4.380
50
$4.290
100
$4.240
250
$4.160
500
$2.990
750
$2.370
1,000 +
$2.320
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments