- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- BR200-3RJ8
描述
+
Braking Resistor - 3 ohm 5% - 200W - Chassis Mount
Search Keywords: BR2003RJ8
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Bourns
-
部件编号:BR200-3RJ8
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:KR
-
ECCN:EAR99
-
供应商标准包装:
10
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
12 Weeks
可以发货
7/20/26
Tariffs may apply for U.S. shipments