描述
+
RF Choke Shielded/Molded Wirewound 120nH 10% 25MHz 51Q-Factor Ferrite 1.53A 34mOhm DCR AXL Bag
搜索关键词: 9250A121RC
规格
+
-
产品属性属性值 选择属性
-
供应商:Bourns
-
部件编号:9250A-121-RC
-
计量单位:每 件
-
RoHS:是
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
500 -
电感:120 nH
-
类型:RF Choke
-
阻抗:N/A
-
引脚间距:N/R
-
公差:10 %
-
技术:Wirewound
-
最大直流电阻:34 mOhm
-
最大直流电流:1.53 A
-
保护方式:Shielded/Molded
-
包装方式:Bag
产品指南
+
Frequently Asked Questions
Is 9250A-121-RC RoHS compliant?
Yes, 9250A-121-RC is RoHS compliant.
What is the lead time for 9250A-121-RC?
The standard lead time for 9250A-121-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.