- 首页 ›
- 所有产品›
- 电路保护 ›
- ESD 保护二极管 ›
- 瞬态电压抑制器 (TVS) ›
- 1.5SMC200A
描述
+
Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin SMC T/R
搜索关键词: 15SMC200A
规格
+
-
产品属性属性值 选择属性
-
供应商:Bourns
-
部件编号:1.5SMC200A
-
计量单位:每 件
-
RoHS:是
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
卷盘包装:
3000 -
最大钳位电压:274 V
-
系列:1.5SMC200A
-
方向类型:Uni-Directional
-
最大峰值脉冲电流:5.5 A
-
配置:Single
-
尺寸:7.11(Max) x 6.22(Max) x 2.42(Max) mm
产品指南
+
Frequently Asked Questions
Is 1.5SMC200A RoHS compliant?
Yes, 1.5SMC200A is RoHS compliant.
What is the lead time for 1.5SMC200A?
The standard lead time for 1.5SMC200A is approximately 16 days. In-stock quantities ship from OnlineComponents.com.