- 首页 ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- AR10L.25SL
AR10L.25SL
BI Technologies/TT Electronics
10-Turn Wirewound Potentiometer - 5W - 10 ohms ±5% - Linearity: 25% - Shaft Lock
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
10-Turn Wirewound Potentiometer - 5W - 10 ohms ±5% - Linearity: 25% - Shaft Lock
Search Keywords: AR10L25SL
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:BI Technologies/TT Electronics
-
部件编号:AR10L.25SL
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
15
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
4
9 Weeks
可以发货
6/29/26