- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-559-100
095-900-559-100
Amphenol RF
RF Cable Assemblies AMC Right Angle Plug to MCX Right Angle Plug 1.13 mm Micro-Cable Length 100 mm 50 Ohms
产品说明书 附件 Notify Me
符合 RoHS 规定
BAG 包装
Certificate of Compliance Guarantee
描述
+
RF Cable Assemblies AMC Right Angle Plug to MCX Right Angle Plug 1.13 mm Micro-Cable Length 100 mm 50 Ohms
Search Keywords: 095900559100
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol RF
-
部件编号:095-900-559-100
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
1
可以发货
Minimum Order Quantity:
5
13 Weeks
可以发货
8/14/26
PRICE (USD)
数量
Unit Price
1
$18.964
5
$17.240
10
$16.450
25
$15.960
50
$14.720
100
$14.110
250
$13.530
500 +
$13.170
Click for Quote
Log in
解锁特价