- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MSXS08ML-SPBML-PX006
MSXS08ML-SPBML-PX006
Amphenol LTW
Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to- ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Overmolded Double Ended, Length 6000mm, IP68 Mated
Search Keywords: MSXS08MLSPBMLPX006
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol LTW
-
部件编号:MSXS08ML-SPBML-PX006
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
5 Weeks
可以发货
6/3/26
Tariffs may apply for U.S. shipments