- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MSAP04FL-SAPFR-SD004
MSAP04FL-SAPFR-SD004
Amphenol LTW
M12 Metric Circular Connector, A Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, Straight-to-Right Angle, Screw ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
M12 Metric Circular Connector, A Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 4000mm, IP68 / IP69K
Search Keywords: MSAP04FLSAPFRSD004
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol LTW
-
部件编号:MSAP04FL-SAPFR-SD004
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
5 Weeks
可以发货
6/24/26