- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- M12B05ML-12BFL-SD002
M12B05ML-12BFL-SD002
Amphenol LTW
M12 Metric Circular Connector, B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, O ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
M12 Metric Circular Connector, B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K
Search Keywords: M12B05ML12BFLSD002
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol LTW
-
部件编号:M12B05ML-12BFL-SD002
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
5 Weeks
可以发货
6/26/26
PRICE (USD)
数量
Unit Price
5
$12.57
25
$11.39
50
$10.88
100
$10.57
300
$9.99
500
$8.71
1,000 +
$8.18
Click for Quote
Log in
解锁特价