- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- AB-AZ10FL-AZFL-QC002
AB-AZ10FL-AZFL-QC002
Amphenol LTW
X-Lok, Mini Size, Plastic, 1.5A, 10 pins, Female Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
X-Lok, Mini Size, Plastic, 1.5A, 10 pins, Female Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 2000mm, IP68 Mated
Search Keywords: ABAZ10FLAZFLQC002
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol LTW
-
部件编号:AB-AZ10FL-AZFL-QC002
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
5 Weeks
可以发货
6/8/26
Tariffs may apply for U.S. shipments