- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9316-BROWN-500
9316-BROWN-500
Alpha Wire
Brown - 152.4m (500ft)/Spool
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Brown - 152.4m (500ft)/Spool
Search Keywords: 9316BROWN500
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Alpha Wire
-
部件编号:9316-BROWN-500
-
Alias/AKA:9316-BR002
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1
可立即发货
18 Weeks
可以发货
9/14/26