- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 788133-GREEN-100
788133-GREEN-100
Alpha Wire
Green - 30.48m (100ft)/Spool
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Green - 30.48m (100ft)/Spool
Search Keywords: 788133GREEN100
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Alpha Wire
-
部件编号:788133-GREEN-100
-
Alias/AKA:788133-GR005
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1
可立即发货
10 Weeks
可以发货
7/27/26