- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2845/19-WH005
2845/19-WH005
Alpha Wire
Hook-up Wire 22AWG 1.1mm Silver Plated Copper - White - 250V - 30.48m (100ft)/Spool
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Hook-up Wire 22AWG 1.1mm Silver Plated Copper - White - 250V - 30.48m (100ft)/Spool
Search Keywords: 284519WH005
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Alpha Wire
-
部件编号:2845/19-WH005
-
Alias/AKA:2845/19-WHITE-100
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.1 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
13 Weeks
可以发货
8/17/26
PRICE (USD)
数量
Unit Price
1
$183.92
5
$178.81
10
$176.36
20
$171.66
50
$169.40
100 +
$165.05
Click for Quote
Log in
解锁特价