- 首页 ›
- All Products›
- 803-RF718.0M-A
描述
+
SAW Filter, 1 Function(s), 718MHz, 6 Pin(s)
Search Keywords: 803RF7180MA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Abracon
-
部件编号:803-RF718.0M-A
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,500
可立即发货
9 Weeks
可以发货
6/29/26
PRICE (USD)
数量
Unit Price
1
$5.16
50
$4.19
100
$3.84
250
$3.72
500
$3.39
1,000
$3.34
2,500
$3.07
5,000 +
$2.92
Click for Quote
Log in
解锁特价