- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- HF365/44
HF365/44
3M Interconnect Solutions
44 HF365 Gray Polyolefin (PO) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
44 HF365 Gray Polyolefin (PO) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Search Keywords: HF36544
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:3M Interconnect Solutions
-
部件编号:HF365/44
-
Alias/AKA:7100161888
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
3
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
可立即发货
9 Weeks
可以发货
7/13/26
PRICE (USD)
数量
Unit Price
1
$286.50
6
$264.23
12
$260.75
21
$260.10
51
$259.45
102 +
$258.79
Click for Quote
Log in
解锁特价