- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1921659
1921659
Pomona Electronics
Conn Pin Jack PIN 1 POS Wire Wrap ST Cable Mount 1 Port
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
描述
+
Conn Pin Jack PIN 1 POS Wire Wrap ST Cable Mount 1 Port
Search Keywords: 1921659
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Pomona Electronics
-
部件编号:1921659
-
Alias/AKA:4773-2#
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Pin Jack
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:3 A
-
Operating Temperature:115(Max) °C
-
Dimension:34.04 x 7.87 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
125
3 Weeks
可以发货
5/29/26