help desk software

Cable Assembly PVC 0.101m 18AWG Banana to Banana PL-PL

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
描述 +
Cable Assembly PVC 0.101m 18AWG Banana to Banana PL-PL
Search Keywords: 1894933
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Pomona Electronics
  • 部件编号:
    1894933
  • Alias/AKA:
    B-4-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Maximum Current Rating:
    15 A
  • Connector Type:
    Banana to Banana
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 7
可立即发货
起订量:
5
多个:
5
2 Weeks 可以发货 12/5/25
添加到购物车
PRICE (USD)
数量
Unit Price
5
$9.42
25
$8.86
50
$8.63
100
$8.39
250
$8.07
500
$7.83
1,000 +
$7.59
Click for Quote
Log in 解锁特价