- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-3/PT/D37SUB/M
VIP-3/PT/D37SUB/M
Phoenix Contact
VARIOFACE module - with push-in connections and male D-SUB miniature pin strip - for mounting on NS 35 rails - 37-pos.
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
VARIOFACE module - with push-in connections and male D-SUB miniature pin strip - for mounting on NS 35 rails - 37-pos.
Search Keywords: VIP3PTD37SUBM
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:VIP-3/PT/D37SUB/M
-
Alias/AKA:2903783
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:D-Sub to Terminal Block Module
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:37
-
Operating Temperature:-20 to 50 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
7
Ships today, if you order in
6 Weeks
可以发货
6/26/26