help desk software
Image is representational - see mfr. specs

UT 4-PE/L-DIO/R-L P/P

Phoenix Contact

Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 0.5 A ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: UT4PELDIORLPP
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    UT 4-PE/L-DIO/R-L P/P
  • Alias/AKA:
    3046235
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Housing Color:
    Gray
  • Contact Material:
    N/A
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    0.5 A
  • Housing Material:
    Polyamide
  • Family:
    3046235
  • Gender:
    N/A
  • Body Orientation:
    N/A
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
3
4 Weeks 可以发货 12/22/25
缺货订单
PRICE (USD)
数量
Unit Price
3
$9.09
25
$8.91
50 +
$8.73
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments
附件
+ Show 44 More