help desk software
Image is representational - see mfr. specs

PT 4-DIO 1N 5408/L-R

Phoenix Contact

Component terminal block - with integrated diode 1N5408 - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Pu ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Component terminal block - with integrated diode 1N5408 - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: PT4DIO1N5408LR
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    PT 4-DIO 1N 5408/L-R
  • Alias/AKA:
    3212112
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
  • Family:
    3212112
  • Gender:
    N/A
  • Dimension:
    56 x 6.2 x 44 mm
  • Housing Material:
    Polyamide
  • Maximum Current Rating:
    1.5 A
  • Housing Color:
    Gray
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,050
可立即发货
工厂库存:
4,852 可以发货
起订量:
4
11 Weeks 可以发货 2/9/26
添加到购物车
PRICE (USD)
数量
Unit Price
4
$6.93
25
$6.80
50 +
$6.66
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments
附件
+ Show 68 More