help desk software
Image is representational - see mfr. specs

PT 2 5-TWIN-DIO/L-R

Phoenix Contact

Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 400 ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PT25TWINDIOLR
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    PT 2 5-TWIN-DIO/L-R
  • Alias/AKA:
    3210240
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Housing Material:
    Polyamide
  • Maximum Current Rating:
    0.5 A
  • Housing Color:
    Gray
  • Gender:
    N/A
  • Dimension:
    60.5 x 5.2 x 44 mm
  • Body Orientation:
    N/A
  • Family:
    3210240
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 110
可立即发货
起订量:
4
4 Weeks 可以发货 12/22/25
添加到购物车
PRICE (USD)
数量
Unit Price
4
$6.76
25
$6.62
50 +
$6.49
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments