- 首页 ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-OPT-120UC/V8C/SEN
PLC-OPT-120UC/V8C/SEN
Phoenix Contact
PLC-INTERFACE for input functions with PLC logic - with Push-in connection and plug-in miniature solid-state relay - for mount ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
PLC-INTERFACE for input functions with PLC logic - with Push-in connection and plug-in miniature solid-state relay - for mounting on a DIN rail - 1 N/O contact - input: 120 V AC/110 V DC
Search Keywords: PLCOPT120UCV8CSEN
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:PLC-OPT-120UC/V8C/SEN
-
Alias/AKA:2908174
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
10
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
3 Weeks
可以发货
6/1/26