help desk software
Image is representational - see mfr. specs

HC-D 64-I-CT-M

Phoenix Contact

HEAVYCON male insert - D64 series - 64-pos. - crimp connection

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
HEAVYCON male insert - D64 series - 64-pos. - crimp connection
Search Keywords: HCD64ICTM
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    HC-D 64-I-CT-M
  • Alias/AKA:
    1584431
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    HEAVYCON Insert
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
2
12 Weeks 可以发货 2/12/26
缺货订单
PRICE (USD)
数量
Unit Price
2
$23.34
10 +
$22.17
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments