help desk software
Image is representational - see mfr. specs

ELR H5-I-SC- 24DC/500AC-2-

Phoenix Contact

Soft Starter 2.4A 50Hz/60Hz DIN Rail

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Soft Starter 2.4A 50Hz/60Hz DIN Rail
Search Keywords: ELRH5ISC24DC500AC2
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    ELR H5-I-SC- 24DC/500AC-2-
  • Alias/AKA:
    2901063
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536504000
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2900574
  • IP Rating:
    IP20
  • Control Voltage:
    24 VDC
  • Heat Sink:
    No
  • Dimension:
    22.5mm x 114mm x 107mm mm
  • Maximum Current Rating:
    2.4 A
  • Led Indicator:
    Yes
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
169 可以发货
4 Weeks 可以发货 12/18/25
添加到购物车
PRICE (USD)
数量
Unit Price
1
$205.19
3 +
$194.93
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments