Phoenix Contact
3273224
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via th ...
查看数据表 附件 到货时通知我
符合 RoHS
合规证书
描述
+
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 41 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
搜索关键词: 3273224
规格
+
-
产品属性属性值 选择属性
-
供应商:Phoenix Contact
-
部件编号:3273224
-
别名/又称:PTFIX-6/12X2-5-NS35A-RD
-
计量单位:每 件
-
RoHS:是
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
8
产品指南
+
常见问题
3273224 是否符合 RoHS 标准?
是的,3273224 符合 RoHS 标准。
3273224 的交货期是多少?
3273224 的标准交货期约为 2 天。有库存的数量由 OnlineComponents.com 发货。
客户
还购买了