Phoenix Contact
3273110
Distribution block - Block with vertical alignment and integrated supply - The blocks can be bridged with one another via the ...
描述
+
Distribution block - Block with vertical alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
搜索关键词: 3273110
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Phoenix Contact |
| 部件编号: | 3273110 |
| 别名/又称: | PTFIX-6/18X2-5-NS35-GY |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
供应商标准包装:
|
8 |
产品指南
+
常见问题
3273110 是否符合 RoHS 标准?
是的,3273110 符合 RoHS 标准。
3273110 的交货期是多少?
3273110 的标准交货期约为 7 周。有库存的数量由 OnlineComponents.com 发货。