- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3073474
3073474
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of po ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 10.1 mm - color: gray
Search Keywords: 3073474
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:3073474
-
Alias/AKA:UW-10-POT/S
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
50
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
40
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
可以发货
6/22/26
PRICE (USD)
数量
Unit Price
5
$10.11
25
$9.02
50
$8.38
100
$8.03
250
$7.82
500
$7.61
1,000 +
$7.50
Click for Quote
Log in
解锁特价