Image is representational - see mfr. specs

Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sl ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 6 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 8.1 mm - color: gray
Search Keywords: 3073380
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    3073380
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
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
有存货: 95
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks 可以发货 6/17/26
添加到购物车
PRICE (USD)
数量
Unit Price
5
$8.27
25
$6.89
50
$6.79
100
$6.50
250
$6.06
500
$5.97
1,000
$5.88
2,500 +
$5.76
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!