help desk software
Image is representational - see mfr. specs

Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Search Keywords: 2907551
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    2907551
  • Alias/AKA:
    TMC 83B 15A
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Type:
    Toggle
  • Family:
    2907551
  • Number of Terminals:
    2
  • Current Rating:
    15 A
  • Mounting:
    DIN Rail
  • Number of Poles:
    1
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 2,092
可立即发货
起订量:
2
15 Weeks 可以发货 3/9/26
添加到购物车
PRICE (USD)
数量
Unit Price
2
$69.47
3 +
$65.99
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments