- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1718494
1718494
Phoenix Contact
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 3 ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1718494
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:1718494
-
Alias/AKA:SPC-5/-3-STCL-7-62
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:8-24 AWG
-
Operating Temperature:N/A
产品指南
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
362
Ships today, if you order in
工厂库存:
527
可以发货
Minimum Order Quantity:
5
2 Weeks
可以发货
5/19/26
PRICE (USD)
数量
Unit Price
5
$7.36
25
$6.61
100
$6.15
250
$6.14
500
$6.12
1,000
$6.11
2,500
$6.09
5,000 +
$6.08
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments