- 首页 ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- 1414677
1414677
Phoenix Contact
Panel feed-through - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 15 A - black - with QUICKO ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Panel feed-through - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 15 A - black - with QUICKON nut - cable diameter range: 5 mm ... 9.5 mm - assembly thread: M20 - Slip-on connection (For slip-on sleeves according to DIN 46247-2) - 1.5 mm²
Search Keywords: 1414677
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:1414677
-
Alias/AKA:QPD-W-3PE1-5-4-9-M20-FC-BK
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
1 -
Body Orientation:Straight3435
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3
6 Weeks
可以发货
6/18/26
Tariffs may apply for U.S. shipments