- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0801595
0801595
Phoenix Contact
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THE ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - lettering field size: 15 x 10 mm - Number of individual labels: 10000
Search Keywords: 0801595
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:0801595
-
Alias/AKA:WMS-6-4-(15X10)RXL
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:6.4 mm
-
Marker Type:Shrink Sleeve
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
5
可以发货
4 Weeks
可以发货
6/4/26
Tariffs may apply for U.S. shipments