- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0800462:0007
0800462:0007
Phoenix Contact
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.9 ... 3.8 mm - yellow - wi ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.9 ... 3.8 mm - yellow - width: 3.2 mm
Search Keywords: 08004620007
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:0800462:0007
-
Alias/AKA:PMH-1:ZAHLEN-7
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
100 -
Material:Ethylene Vinyl Acetate
-
Marker Color:Yellow
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
多个:
100
9 Weeks
可以发货
7/9/26
PRICE (USD)
数量
Unit Price
100
$0.1837
1,000
$0.1670
2,500
$0.1645
5,000
$0.1510
7,500
$0.1487
25,000
$0.1431
50,000
$0.1410
100,000 +
$0.1389
Click for Quote
Log in
解锁特价