- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTPCH4RDY
描述
+
Cable Assembly UTP 1.21m 24AWG Modular Plug to Modular Plug PL-PL
Search Keywords: UTPCH4RDY
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:UTPCH4RDY
-
计量单位:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Cable Length:1.21 m
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
可以发货
7/8/26
PRICE (USD)
数量
Unit Price
10
$12.55
20
$11.92
40
$11.32
80
$10.76
100 +
$10.22
Click for Quote
Log in
解锁特价