- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S100X150VHC
描述
+
The portable printer self-laminating labels are clear vinyl with a red print-on area. They measure 1" (25.4mm) wide and 1.5" (38.1mm) long with a 0.5" (12.7mm) print-on area height and have a category 5e/category 6 wire range. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing. There are 200 labels per cassette.
Search Keywords: S100X150VHC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:S100X150VHC
-
计量单位:Per Piece
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Self Laminating Label
-
Material:Vinyl
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10 Pieces
10 Weeks
可以发货
7/16/26
PRICE (USD)
数量
Unit Price
10
$91.31
20
$86.74
40
$82.40
80
$78.28
100 +
$74.37
Click for Quote
Log in
解锁特价