描述
+
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, 1/4 stud size, standard package.
产品亮点:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
搜索关键词: PV1014LFL
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Panduit |
| 部件编号: | PV10-14LF-L |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
供应商标准包装:
|
50 |
| 颜色: | Yellow |
产品指南
+
常见问题
PV10-14LF-L 是否符合 RoHS 标准?
是的,PV10-14LF-L 符合 RoHS 标准。
PV10-14LF-L 的交货期是多少?
PV10-14LF-L 的标准交货期约为 12 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
577
可立即发货
最小订购数量:
250
多个:
250
12 周
可以发货
2/5/27