可用替代品
替代包装
描述
+
CABLE TY 364 X 4.8 S BK UVB M
产品亮点:
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
搜索关键词: PLT4SM0
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | Panduit |
| 部件编号: | PLT4S-M0 |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 3926909985 |
| COO: | CR |
| ECCN: | EAR99 |
供应商标准包装:
|
1000 |
| 样式: | Standard Locking |
| 本体材料: | Nylon 6/6 |
| 尺寸: | 368 x 8.6 x 5.6 mm |
| 颜色: | Black |
| 工作温度: | -40°C to 85 °C |
产品指南
+
产品更改
+
常见问题
PLT4S-M0 是否符合 RoHS 标准?
是的,PLT4S-M0 符合 RoHS 标准。
PLT4S-M0 的交货期是多少?
PLT4S-M0 的标准交货期约为 7 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.