- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB2/0-2S-6
描述
+
Multi-Tap connector, single-sided, clear insulation, 2 ports, 2/0 - #14 STR.
Search Keywords: PCSB202S6
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:PCSB2/0-2S-6
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:13.46 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:((2/0)-14),(10-14) AWG
-
Operating Temperature:90(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
9
可立即发货
10 Weeks
可以发货
8/12/26
PRICE (USD)
数量
Unit Price
1
$40.87
5
$38.82
10
$36.88
25
$35.04
50
$33.29
100
$31.62
250 +
$30.04
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT